Bosch Rexroth Plastic Tool Holder Funnel

Subtotal (1 unit)*

€39.86

(exc. VAT)

€49.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.86

*price indicative

RS Stock No.:
279-7718
Mfr. Part No.:
3842557435
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Tool Holder Funnel

Colour

Light Grey

Material

Plastic

Series

38425

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Bosch Rexroth filler hooper for installing on vario grab container. Docking aids on the hopper make it easier to ergonomically fill the Vario grab container with small parts.

Easy installation and removal of the hopper

Material ABS plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy