Raaco Polyacetal Tool Holder Spring Clip Spring Clip 24 mm OD
- RS Stock No.:
- 281-9337
- Mfr. Part No.:
- 110655
- Manufacturer:
- Raaco
Subtotal (1 bag of 6 units)*
€14.82
(exc. VAT)
€18.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.82 | €2.47 |
*price indicative
- RS Stock No.:
- 281-9337
- Mfr. Part No.:
- 110655
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Tool Holder | |
| Component Type | Spring Clip | |
| Structural Element Type | Spring Clip | |
| Product System | Super Clip | |
| Colour | Black | |
| Compatible Tube Size | 24 mm | |
| Material | Polyacetal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Tool Holder | ||
Component Type Spring Clip | ||
Structural Element Type Spring Clip | ||
Product System Super Clip | ||
Colour Black | ||
Compatible Tube Size 24 mm | ||
Material Polyacetal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 6 spring clip contains 6 pieces /bag. It has depth of 56.0 mm, width of 33.0 mm, height of 60.0 mm, weight of 0.080 kg. It is made of polyacetal and diameter 24 mm.
Carriage load 5.00 kg / 11.02 lbs
Related links
- Raaco Polyacetal Tool Holder Spring Clip Spring Clip 24 mm OD
- Raaco Polyacetal Tool Holder Spring Clip Spring Clip 18 mm OD
- Raaco Polyacetal Tool Holder Spring Clip Spring Clip 12 mm OD
- Raaco Polyacetal Tool Holder Rod Power Drill Holder
- Securikey Spring Clip Silver
- RS PRO 38.1 mm Nylon Stainless Steel Spring Clip 12.7 mm x, 3.6 mm
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male
- HellermannTyton Natural Polyamide 66 Cable Clip, 24 mm Max. Bundle Screw
