Raaco Polyacetal Tool Holder Spring Clip Spring Clip 12 mm OD

Subtotal (1 unit)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 7 left, ready to ship from another location
  • Final 39 unit(s) shipping from 11 November 2026
Units
Per unit
1 +€7.46

*price indicative

RS Stock No.:
281-9334
Mfr. Part No.:
110631
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Component Type

Spring Clip

Product Type

Tool Holder

Structural Element Type

Spring Clip

Product System

Super Clip

Colour

Black

Compatible Tube Size

12 mm

Material

Polyacetal

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco clip 6 spring clip contains 6 pieces /bag. It has depth of 37.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.054 kg and. It is made of polyacetal and diameter 12 mm.

Carriage load 5.00 kg / 11.02 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy