Raaco Polyacetal Tool Holder Spring Clip Spring Clip 24 mm OD

Subtotal (1 unit)*

€7.38

(exc. VAT)

€9.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.38

*price indicative

RS Stock No.:
281-9338
Mfr. Part No.:
110655
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Tool Holder

Component Type

Spring Clip

Structural Element Type

Spring Clip

Product System

Super Clip

Colour

Black

Compatible Tube Size

24 mm

Material

Polyacetal

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco clip 6 spring clip contains 6 pieces /bag. It has depth of 56.0 mm, width of 33.0 mm, height of 60.0 mm, weight of 0.080 kg. It is made of polyacetal and diameter 24 mm.

Carriage load 5.00 kg / 11.02 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy