Raaco Polypropylene Tool Holder Pipe 30 mm OD Type 8
- RS Stock No.:
- 281-9339
- Distrelec Article No.:
- 110-78-293
- Mfr. Part No.:
- 110679
- Manufacturer:
- Raaco
Subtotal (1 bag of 4 units)*
€22.62
(exc. VAT)
€27.82
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.62 | €5.655 |
*price indicative
- RS Stock No.:
- 281-9339
- Distrelec Article No.:
- 110-78-293
- Mfr. Part No.:
- 110679
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Tool Holder | |
| Component Type | Pipe | |
| Product System | Super Clip | |
| Compatible Strut Profile | Type 8 | |
| Colour | Black | |
| Compatible Tube Size | 30 mm | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Tool Holder | ||
Component Type Pipe | ||
Product System Super Clip | ||
Compatible Strut Profile Type 8 | ||
Colour Black | ||
Compatible Tube Size 30 mm | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 8 pipe holder contains 4 pieces /bag. It has depth of 57.0 mm, width of 37.0 mm, height of 80.0 mm, weight of 0.060 kg. It is made of polyacetal and diameter 30 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polypropylene Tool Holder Pipe 30 mm OD Type 8
- Raaco Polypropylene Tool Holder Frame Profile Pipe 50 mm OD
- Raaco Polypropylene Tool Holder Drill Bit Holder
- Raaco Polypropylene Tool Holder Panel Accessory Spanner Holder
- Raaco Polypropylene Tool Holder Panel Accessory Storage Box
- Raaco Polypropylene Tool Holder for use with Tool Taco and 1/4 Open Pouch
- Bosch Rexroth Polypropylene Tool Holder Logistic Shelves 45 mm
- Bosch Rexroth Ball Bearing, Polypropylene Tool Holder Logistic Shelves 45 mm
