Phoenix Contact For Use With Tool Kit

Subtotal (1 unit)*

€14.65

(exc. VAT)

€18.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.65

*price indicative

RS Stock No.:
129-818
Mfr. Part No.:
1212379
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Workbench Accessory

Standards/Approvals

EAC Approval ID:RU C-DE.AI30.B.01549.B

For Use With

Tool Kit

COO (Country of Origin):
DE
The Phoenix Contact sleeve receiver is a replacement part designed for CF 3000-TOOLKIT 0.25. It offers a flexible conductor cross section ranging from 0.25 mm² to 0.34 mm². The product is compliant with EU RoHS substance requirements and does not contain any REACH candidate substances above 0.1 wt%. With approvals such as EAC and a customs tariff number of 84799070, this replacement cable routing solution is ideal for various applications.

Flexible conductor cross section for versatile use

EU RoHS compliant with no hazardous substances

Includes EAC approval ID RU C-DE.AI30.B.01549

Lightweight at 7.09 grams including packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy