Phoenix Contact 68mmFor Use With Tool Kit
- RS Stock No.:
- 130-140
- Mfr. Part No.:
- 1208995
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€290.80
(exc. VAT)
€357.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.80 |
*price indicative
- RS Stock No.:
- 130-140
- Mfr. Part No.:
- 1208995
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Material | Plastic | |
| For Use With | Tool Kit | |
| Height | 225mm | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
Material Plastic | ||
For Use With Tool Kit | ||
Height 225mm | ||
Width 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Counter support is a mounting material for the cutting knife. It provides grip protection for safety, ensuring a secure and efficient operation. Made from high quality plastic, this mounting material is durable and reliable, offering a practical solution for your tool accessory needs.
Grip protection for safety during operation
Durable plastic construction for reliability
Easy to install and use as a replacement part
Lightweight design weighing 147.6g per piece
Compliance with environmental standards like EU RoHS
Related links
- Phoenix Contact For Use With Tool Kit
- Phoenix Contact 6 Piece Universal Tool Tool Kit with Tool Case
- RS PRO Workbench AccessoryFor Use With Tool Cart
- Toughbuilt Industries StandFor Use With Tool
- RS PRO Wheel Balancing Weight ToolFor Use With Tool Cart
- SAM Assembly Kit Storage Bin for Use with Tool Trolley
- Phoenix Contact 3 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Bag
