Phoenix Contact 4.3 mmFor Use With Bore Holes
- RS Stock No.:
- 130-360
- Mfr. Part No.:
- 1202616
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€199.97
(exc. VAT)
€245.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.97 |
*price indicative
- RS Stock No.:
- 130-360
- Mfr. Part No.:
- 1202616
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| For Use With | Bore Holes | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
For Use With Bore Holes | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact stamping bit is the perfect tool for bore holes with a diameter of 4.3 mm. Made of high-quality steel, it is designed for a maximum material thickness of 1.5 mm. The silver color adds an elegant touch to your work. Get precise results with this reliable conversion kit.
Made from high-quality steel for durability
Accommodates up to 1.5 mm material thickness
Elegant silver finish for a professional look
Reliable conversion for precise hole drilling
High performance for accurate results
Tool for consistent and efficient work
Related links
- Phoenix Contact 5.3 mmFor Use With Bore Holes
- Phoenix Contact 8.4 mmFor Use With Bore Holes
- Phoenix Contact 7 mmFor Use With Bore Holes
- Phoenix Contact 5.5 mmFor Use With Bore Holes
- Phoenix Contact 3.8 mmFor Use With Bore Holes
- SMC Slide Unit Actuator MXS-AT8 to fit 8 mm
- Phoenix Contact 4.5 mmFor Use With Elongated Holes
- Phoenix Contact 5.5 mmFor Use With Elongated Holes
