Phoenix Contact 5.5 mmFor Use With Bore Holes
- RS Stock No.:
- 130-368
- Mfr. Part No.:
- 1202632
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€163.79
(exc. VAT)
€201.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.79 |
*price indicative
- RS Stock No.:
- 130-368
- Mfr. Part No.:
- 1202632
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| For Use With | Bore Holes | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
For Use With Bore Holes | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact stamping bit is a versatile tool designed for bore holes with a diameter of 6.4 mm. It is suitable for various applications and is made of high-quality steel, ensuring durability and reliability. The silver color adds a sleek and professional look to the tool, making it a must-have for any toolbox.
Durable steel construction for longevity
Ideal for commercial and industrial tasks
Ensures precise stamping with easy handling
Reliable performance with high-quality material
Environmentally friendly with regulatory compliance
Related links
- Phoenix Contact 5.5 mmFor Use With Elongated Holes
- Phoenix Contact 4.3 mmFor Use With Bore Holes
- Phoenix Contact 5.3 mmFor Use With Bore Holes
- Phoenix Contact 8.4 mmFor Use With Bore Holes
- Phoenix Contact 7 mmFor Use With Bore Holes
- Phoenix Contact 3.8 mmFor Use With Bore Holes
- SMC Slide Unit Actuator MXS-AT8 to fit 8 mm
- Phoenix Contact 4.5 mmFor Use With Elongated Holes
