Phoenix Contact 5.3 mmFor Use With Bore Holes
- RS Stock No.:
- 130-364
- Mfr. Part No.:
- 1202629
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€166.28
(exc. VAT)
€204.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.28 |
*price indicative
- RS Stock No.:
- 130-364
- Mfr. Part No.:
- 1202629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| Material | Steel | |
| For Use With | Bore Holes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
Material Steel | ||
For Use With Bore Holes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact stamping bit, designed for 5.3mm diameter bore holes, is a versatile conversion kit suitable for various applications. With a sturdy steel construction and a sleek silver color, this stamping bit offers efficient and reliable performance. It meets EU RoHS substance requirements and is free from any REACH candidate substances. Ideal for professionals seeking quality and durability in their tools.
5.3mm diameter ensures precise stamping accuracy
1.5mm thickness accommodates various material types
Steel construction guarantees long-lasting durability
Sleek silver finish provides a professional appearance
Complies with EU RoHS for environmental responsibility
Related links
- Phoenix Contact 8.4 mmFor Use With Bore Holes
- Phoenix Contact 7 mmFor Use With Bore Holes
- Phoenix Contact 3.8 mmFor Use With Bore Holes
- Phoenix Contact 4.3 mmFor Use With Bore Holes
- Phoenix Contact 5.5 mmFor Use With Bore Holes
- SMC Slide Unit Actuator MXS-AT8 to fit 8 mm
- Phoenix Contact 4.5 mmFor Use With Elongated Holes
- Phoenix Contact 5.5 mmFor Use With Elongated Holes
