Bosch Rexroth 45mmFor Use With Workstation
- RS Stock No.:
- 589-529
- Mfr. Part No.:
- 3842559961
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€729.70
(exc. VAT)
€897.53
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €729.70 |
*price indicative
- RS Stock No.:
- 589-529
- Mfr. Part No.:
- 3842559961
- Manufacturer:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | RoHS | |
| Material | Galvanised Steel | |
| Width | 45mm | |
| For Use With | Workstation | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Workbench Accessory | ||
Standards/Approvals RoHS | ||
Material Galvanised Steel | ||
Width 45mm | ||
For Use With Workstation | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Lifting Column features three lifting modules with varying maximum lifting capacities, pressure forces, and lifting speeds for smooth height adjustment of workplaces under heavy loads. Each variant offers three lifting lengths. The column can be attached using mounting plates on the face sides or via the integrated 10 mm slot. It includes a connection cable approximately 2 meters long, with cable routing possible on either the left or right side.
Diagonal cover cap prevents crushing risk
All lifting modules are electrostatic discharge-enabled
Mounting plates are connected in a conductive manner
Related links
- Bosch Rexroth 45 mmFor Use With Workstation
- SAM 450 mmFor Use With Workstation
- Facom 100 mmFor Use With Workstation
- SAM 660 mmFor Use With Workstation
- SAM 750 mmFor Use With Workstation
- SAM 151 mmFor Use With Workstation
- SAM 575 mmFor Use With Workstation
- Bosch Rexroth 900 mm FootrestFor Use With Workstation
