SAM 660mm Wooden TopFor Use With Workstation

Image representative of range

Subtotal (1 unit)*

€139.00

(exc. VAT)

€170.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.00

*price indicative

RS Stock No.:
284-8971
Mfr. Part No.:
ETAB-PBE
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench Accessory

Standards/Approvals

No

Width

660mm

Material

Beech

For Use With

Workstation

Depth

40mm

Sub Type

Wooden Top

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Wooden Top for Workbench Furniture is crafted from beech wood with a thickness of 40 mm, offering durability and reliability. With dimensions of 660 x 630 x 40 mm, this TOP is perfectly suited for your workbench furniture, providing a solid and functional surface for various tasks.

Strong compatibility

Provides sturdy and Durable work surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy