Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- RS Stock No.:
- 763-635
- Mfr. Part No.:
- TB-B1-D-30-1-BEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
€138.00
(exc. VAT)
€169.74
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.00 |
*price indicative
- RS Stock No.:
- 763-635
- Mfr. Part No.:
- TB-B1-D-30-1-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Number of Compartments | 8 | |
| Sub Type | Tool Box | |
| Length | 560mm | |
| Width | 25.5 | |
| Height | 435mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 1 | |
| Tray Type | Lockable base Tray | |
| Colour | Black | |
| Weight | 14.87kg | |
| Number of Trays | 6 | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Material Plastic | ||
Product Type Tool Box | ||
Number of Compartments 8 | ||
Sub Type Tool Box | ||
Length 560mm | ||
Width 25.5 | ||
Height 435mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 1 | ||
Tray Type Lockable base Tray | ||
Colour Black | ||
Weight 14.87kg | ||
Number of Trays 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries One drawer tool box is engineered for organized, fast‑access storage with a smooth‑gliding drawer that opens without unstacking. built with a self‑aligning TOP and auto‑locking interface, it stacks securely with other stacktech units. Durable construction, a clear lock indicator, and a self‑latching drawer make it a dependable choice for demanding worksites.
Includes a self‑aligning TOP for effortless stacking
Offers an auto‑locking Interface for secure transport
Provides a ProMinent lock indicator for safe mobility
Supports quick access with a self‑latching drawer that opens while stacked
Uses Durable plastic and metal construction for long‑term reliability
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
- Toughbuilt Industries 1 Drawer Plastic Organiser 370 mm 560 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box 830 mm 600 mm 60
- Toughbuilt Industries 1 Drawer Plastic Tool Box 380 mm 438 mm 28.5
- Toughbuilt Industries 22 Black Plastic Tool Box, 560 mm x 43.5 x 325 mm
