Teng Tools 672mm WorktopFor Use With Roller Cabinets
- RS Stock No.:
- 810-876
- Mfr. Part No.:
- TC-TB02
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€223.02
(exc. VAT)
€274.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.02 |
*price indicative
- RS Stock No.:
- 810-876
- Mfr. Part No.:
- TC-TB02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Worktop | |
| Standards/Approvals | ISO | |
| Sub Type | Worktop | |
| Material | Wood | |
| Depth | 460mm | |
| Width | 672mm | |
| For Use With | Roller Cabinets | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Worktop | ||
Standards/Approvals ISO | ||
Sub Type Worktop | ||
Material Wood | ||
Depth 460mm | ||
Width 672mm | ||
For Use With Roller Cabinets | ||
Height 37mm | ||
- COO (Country of Origin):
- TW
The Teng Tools work TOP is an essential addition designed for optimal fitting with a 26 inch cabinet. Its primary function is to create an expansive workspace, enhancing the efficiency of tool storage and accessibility.
Configured to seamlessly fit with existing Teng Tools cabinet setups
Crafted to utilise space effectively, doubling the workstation's width
Constructed with robust materials for sustained durability
Designed to enhance organisation and Streamline workflow for professionals
Related links
- Teng Tools 1.354m WorktopFor Use With Roller Cabinets
- Teng Tools Cover for use with TengTools 26" roller cabinets
- Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools Rail
- Teng Tools Panel
