Teng Tools Cover for use with TengTools 26" roller cabinets
- RS Stock No.:
- 810-719
- Mfr. Part No.:
- TC-WC02
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€56.07
(exc. VAT)
€68.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.07 |
*price indicative
- RS Stock No.:
- 810-719
- Mfr. Part No.:
- TC-WC02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | TengTools 26" roller cabinets | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With TengTools 26" roller cabinets | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools protective cover is designed to safeguard your 26 inch roller cabinet while showcasing the TengTools logo. It ensures longevity and protection against dust and scratches, making it an essential accessory for tool storage.
Manufactured in Taiwan with high-quality materials for durability
Fits TengTools 26 inch roller cabinets for a tailored fit
Red colour adds a stylish element to your tool storage
Lightweight design with a net weight of 259g for easy handling
Compliant with international export regulations for peace of mind
Related links
- Teng Tools Cover for use with TengTools 26" stacks
- Teng Tools Cover for use with TengTools 26" top boxes
- Teng Tools 672mm WorktopFor Use With Roller Cabinets
- Teng Tools 1.354m WorktopFor Use With Roller Cabinets
- Teng Tools Tool Box for use with TengTools TC540 cantilever tool box
- Teng Tools Holder for use with TengTools cabinet side handles
- Teng Tools Steel Shelf for use with Teng Tools cabinets
- Teng Tools PVC Cover for use with vehicle
