Treston 550mmFor Use With Concept Bench, All Benches
- RS Stock No.:
- 135-7260
- Mfr. Part No.:
- 860137-49
- Manufacturer:
- Treston
Subtotal (1 unit)*
€450.57
(exc. VAT)
€554.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.57 |
*price indicative
- RS Stock No.:
- 135-7260
- Mfr. Part No.:
- 860137-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Concept Bench, All Benches | |
| Depth | 350mm | |
| Height | 280mm | |
| Width | 550mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Concept Bench, All Benches | ||
Depth 350mm | ||
Height 280mm | ||
Width 550mm | ||
- COO (Country of Origin):
- FI
Footrest
A footrest designed by Treston® for work bench users. ESD protected and adjustable height capability, for comfortable work station. Manufactured from high-quality materials to ensure strength and durability.
Shelving Accessories
Related links
- Treston 1500mm Light and Balancer Rail, For Use With Concept Bench
- Treston 2.25m Spacer BarFor Use With Treston Work Bench
- Treston 1.5m Spacer BarFor Use With Treston Work Bench
- Treston For Use With Treston Work Bench
- Treston Grey Steel Work Bench Upright Tubes 60 mm
- Centurion Safety Filter for use with Concept Air Powered Respirator R23PF/10
- Centurion Safety Lithium-Ion for use with Concept Air Powered Respirator
- Centurion Safety Particle Filter for use with Concept Air powered respirator R23P3/5
