Treston For Use With Treston Work Bench
- RS Stock No.:
- 135-7269
- Mfr. Part No.:
- 861511-49
- Manufacturer:
- Treston
Subtotal (1 unit)*
€75.80
(exc. VAT)
€93.23
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.80 |
*price indicative
- RS Stock No.:
- 135-7269
- Mfr. Part No.:
- 861511-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Treston Work Bench | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Treston Work Bench | ||
- COO (Country of Origin):
- FI
Perforated Panel
Perforated back panel designed for fastening to the upright tubes. Created for use with Concept, Towerline, LMT, Workshop and TP benches. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec. Manufactured in steel.
Features and Benefits
• 9 x 9 mm Perforation
• Centre to centre 38 mm
• Designed for fastening to upright tubes
• Suitable for Concept, Towerline, LMT, Workshop and TP benches
Shelving Accessories
Related links
- Treston For Use With Treston Work Bench
- Treston 1.5m Spacer BarFor Use With Treston Work Bench
- Treston 2.25m Spacer BarFor Use With Treston Work Bench
- Treston 1.42mFor Use With Treston Work Bench
- Treston 1.72mFor Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston Grey Steel Work Bench Upright Tubes 60 mm
- Treston 550mmFor Use With Concept Bench, All Benches
