Treston For Use With Treston Work Bench
- RS Stock No.:
- 135-7267
- Mfr. Part No.:
- 860941-49
- Manufacturer:
- Treston
Subtotal (1 unit)*
€154.49
(exc. VAT)
€190.02
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.49 |
*price indicative
- RS Stock No.:
- 135-7267
- Mfr. Part No.:
- 860941-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Depth | 480mm | |
| For Use With | Treston Work Bench | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Depth 480mm | ||
For Use With Treston Work Bench | ||
- COO (Country of Origin):
- FI
Keyboard Tray
Keyboard tray for use with LCD monitor holder.
Shelving Accessories
Related links
- Treston For Use With Treston Work Bench
- Treston 1.5m Spacer BarFor Use With Treston Work Bench
- Treston 2.25m Spacer BarFor Use With Treston Work Bench
- Treston 1.42mFor Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston 1.72mFor Use With Treston Work Bench
- Treston 1500mm Light and Balancer Rail, For Use With Concept Bench
- Treston Grey Steel Work Bench Upright Tubes 60 mm
