Treston For Use With Treston Work Bench
- RS Stock No.:
- 135-7235
- Mfr. Part No.:
- 836303-49
- Manufacturer:
- Treston
Subtotal (1 unit)*
€113.29
(exc. VAT)
€139.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.29 |
*price indicative
- RS Stock No.:
- 135-7235
- Mfr. Part No.:
- 836303-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Height | 800mm | |
| For Use With | Treston Work Bench | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Height 800mm | ||
For Use With Treston Work Bench | ||
- COO (Country of Origin):
- FI
Work Table Leg
Work tables are designed for demanding production needs and environments. So it makes sense that your work table foot/leg, has the strength and durability to support your work station needs. This work table foot has been designed with workshops, garages and work stations in mind, where chemicals, heavy loads and regular use are guaranteed. The fixed leg is manufactured in high-quality materials and is compatible with Workshop bench tops.
Features and Benefits
• Strong and durable
• Compatible with Workshop benches
• Load capacity of 1650 lbs
• Fixed Leg
Shelving Accessories
Related links
- Treston For Use With Treston Work Bench
- Treston 1.42mFor Use With Treston Work Bench
- Treston 1.5m Spacer BarFor Use With Treston Work Bench
- Treston 1.72mFor Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston 2.25m Spacer BarFor Use With Treston Work Bench
- Treston Grey Steel Work Bench Upright Tubes 60 mm
- Treston 550mmFor Use With Concept Bench, All Benches
