Treston 1mFor Use With Workbench
- RS Stock No.:
- 284-0449
- Mfr. Part No.:
- TT10090-ESD
- Manufacturer:
- Treston
Subtotal (1 unit)*
€397.77
(exc. VAT)
€489.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.77 |
*price indicative
- RS Stock No.:
- 284-0449
- Mfr. Part No.:
- TT10090-ESD
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Height | 25mm | |
| Depth | 900mm | |
| For Use With | Workbench | |
| Width | 1m | |
| Material | Semi Conductive Laminated Chipboard | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Height 25mm | ||
Depth 900mm | ||
For Use With Workbench | ||
Width 1m | ||
Material Semi Conductive Laminated Chipboard | ||
- COO (Country of Origin):
- FI
The Treston Concept ESD Bench Top is a high-quality and functional work surface designed for Electrostatic Discharge (ESD) protection in various industrial and electronic work environments.
Bench top material is Semi-conductive laminated chipboard
