SAM For Use With Workstation
- RS Stock No.:
- 284-8984
- Mfr. Part No.:
- ETAB-SR
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.62
(exc. VAT)
€30.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.62 |
*price indicative
- RS Stock No.:
- 284-8984
- Mfr. Part No.:
- ETAB-SR
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Workstation | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Workstation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wiping roller support is a practical accessory for efficiently managing clean up tasks in your workshops.
800 g weight
Wiping roller holder
Related links
- SAM 151mmFor Use With Workstation
- SAM 450mm AccessoryFor Use With Workstation
- SAM 750mm AccessoryFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
- SAM 700mm TrayFor Use With Workstation
- SAM 660mm SheetFor Use With Workstation
- SAM 575mm Perforated PanelFor Use With Workstation
- SAM 750mm Wooden TopFor Use With Workstation
