Virax 0.32inFor Use With Workbench
- RS Stock No.:
- 287-9360
- Mfr. Part No.:
- 250216
- Manufacturer:
- Virax
Subtotal (1 unit)*
€112.85
(exc. VAT)
€138.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.85 |
*price indicative
- RS Stock No.:
- 287-9360
- Mfr. Part No.:
- 250216
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Width | 0.32in | |
| For Use With | Workbench | |
| Depth | 0.38in | |
| Height | 0.88in | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Width 0.32in | ||
For Use With Workbench | ||
Depth 0.38in | ||
Height 0.88in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Loose Guide is an accessory for Workbench Manual Bender.
Good quality
