Gedore Sheet Steel Mobile Workbench, 1t Max Load, 985 mm x 675mm x 1.2 m
- RS Stock No.:
- 602-648
- Mfr. Part No.:
- 3127796
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€2,893.78
(exc. VAT)
€3,559.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,893.78 |
*price indicative
- RS Stock No.:
- 602-648
- Mfr. Part No.:
- 3127796
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Mobile Workbench | |
| Material | Sheet Steel | |
| Maximum Load | 1t | |
| Length | 1.2m | |
| Width | 675mm | |
| Colour | Blue | |
| Height | 985mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Mobile Workbench | ||
Material Sheet Steel | ||
Maximum Load 1t | ||
Length 1.2m | ||
Width 675mm | ||
Colour Blue | ||
Height 985mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Mobile workbench offers exceptional versatility and convenience for professionals seeking a robust workspace solution. Designed with a body MADE from 30 mm thick multiplex laminated beech wood board, this workbench is not only functional but also features a meticulous surface protection with linseed oil varnish. With dimensions of H 985 x W 1200 x D 675 mm, it accommodates a variety of tools and equipment, while central locking drawers enhance security. This workbench can effortlessly handle up to 750 kg in mobile operation and showcases Durable construction to ensure longevity, making it an Ideal choice for workshops and garages alike.
30 mm thick multiplex laminated beech wood board provides durability
Worktop offset to allow flush parking against walls
Central locking with a cylinder lock ensures drawer security
Wide drawers with full extension allow for easy access and removal
Single pull out stop prevents multiple drawers from opening simultaneously
Heavy duty chassis supports a total load capacity of 1000 kg
Manoeuvrable with two fixed castors and two swivel castors, each with brakes
Euro perforation side walls facilitate easy attachment of hooks and tools
Drawers are designed to hold up to 70 kg each, Ideal for heavy tools
Compatible with GEDORE tool modules for customised storage solutions
Related links
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 635mm x 1.2 m
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Portable Sheet Steel Mobile Workbench 990 mm x 625mm x 1.1 m
- Gedore 1504 Portable Steel Workbench 985 mm x 1.1m x 550 mm
- SOFAME W010010623BI Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.2 m
- SOFAME W010010029GC Steel 1t Max Load Adjustable Height, 1.06 m x 750mm x 1.2 m
- SOFAME W010010029BI Steel 1t Max Load Adjustable Height, 1.06 m x 750mm x 1.2 m
