Gedore Portable Sheet Steel Mobile Workbench, 1t Max Load, 985 mm x 635mm x 1.2 m
- RS Stock No.:
- 602-638
- Mfr. Part No.:
- 3127869
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€2,748.48
(exc. VAT)
€3,380.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,748.48 |
*price indicative
- RS Stock No.:
- 602-638
- Mfr. Part No.:
- 3127869
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Workbench | |
| Product Type | Mobile Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 1t | |
| Length | 1.2m | |
| Colour | Blue | |
| Width | 635mm | |
| Height | 985mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Workbench | ||
Product Type Mobile Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 1t | ||
Length 1.2m | ||
Colour Blue | ||
Width 635mm | ||
Height 985mm | ||
Adjustable Height No | ||
Clamp Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Mobile workbench with extra-wide drawers is designed to enhance efficiency and accessibility in any workspace. With its robust construction featuring a 30 mm thick multiplex laminated beech wood worktop, this workbench offers a Durable surface, protected with linseed oil varnish. Its unique design allows flush positioning against walls, maximising space utilisation. With a total load capacity of 1000 kg, and manoeuvrability ensured by heavy-duty wheels, it provides both practicality and stability. Central locking mechanisms on its wide drawers guarantee the security of your tools while offering easy access during projects, making it an indispensable addition for any professional or DIY enthusiast.
30 mm thick multiplex laminated beech wood worktop for increased durability
Worktop offset allows flush parking against walls, optimising space
Euro perforated side walls facilitate attachment of hooks and tools
Wide drawers with full extension and central locking for security and convenience
Single pull out stop prevents multiple drawer openings, enhancing safety
Load capacity of 70 kg per drawer ensures reliable storage for heavy tools
Heavy duty wheels with roller bearings and total brakes provide smooth movement and stability
Total load capacity of 1000 kg ensures heavy loads can be accommodated
Related links
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1.2 m
- Gedore Portable Sheet Steel Mobile Workbench 990 mm x 625mm x 1.1 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore 1504 Portable Steel Workbench 985 mm x 1.1m x 550 mm
- Bosch 0601B12100 Portable Alloy Steel Workbench 650 mm x 635mm x 2.5 m
- Bott 41003634.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003631.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
