Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 658-841
- Mfr. Part No.:
- 16921614.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€564.06
(exc. VAT)
€693.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.06 |
*price indicative
- RS Stock No.:
- 658-841
- Mfr. Part No.:
- 16921614.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand is expertly designed to enhance your workspace efficiency and versatility. This robust unit features a sturdy steel channel framework and a durable 30mm multiplex wood worktop, offering a reliable surface for various tasks. With an adjustable height range of 780 to 930mm, it accommodates different working preferences, ensuring optimum comfort. The integrated cupboard, measuring 525x550x600mm, includes a single reinforced door and an adjustable galvanised steel shelf capable of supporting up to 75kg. Finished in a sleek powder coat in RAL 7035 light grey and bold RAL 3004 crimson red, this workstand not only delivers functionality but also adds a modern aesthetic to any workspace.
Adjustable height design ensures comfortable working conditions for various tasks
Constructed with robust sheet steel for durability and longevity
30mm multiplex wood worktop provides a reliable and resilient workspace
Cupboard includes a single reinforced door for secure storage
Adjustable galvanised steel shelf holds up to 75kg, accommodating heavy tools
Available in stylish RAL 3004 crimson red and RAL 7035 light grey finishes
Compact dimensions make it suitable for both large and small workspaces
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Cable Knives | Cable Stripping Knife
