Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-562
- Mfr. Part No.:
- 16921950.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,101.65
(exc. VAT)
€1,355.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,101.65 |
*price indicative
- RS Stock No.:
- 660-562
- Mfr. Part No.:
- 16921950.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a five-drawer cabinet is the ideal solution for any workshop or workspace, offering a robust design and effective organisation. Featuring a durable steel channel pedestal leg and a 30mm multiplex wood worktop, this bench provides a strong and stable working surface. The cabinet accommodates various storage needs with its strategic drawer configuration, ensuring ease of access to tools and materials. Finished in a resilient powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it not only serves a practical purpose but also enhances the aesthetic of any professional setting. Its generous dimensions make it a versatile addition for those seeking both form and function.
Constructed with high quality sheet steel for long lasting durability
Designed with a robust pedestal leg, providing excellent stability
Features a generous worktop made from beech multiplex, perfect for extensive work tasks
Drawer heights of 125mm and 175mm allow for organized categorisation of tools
Each drawer supports a load capacity of 75kg, designed to handle heavy items
Finished in a stylish powder coat that is both durable and easy to clean
Overall dimensions of 2000x600x930mm ensure a substantial workspace
