Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm

Subtotal (1 unit)*

€616.92

(exc. VAT)

€758.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€616.92

*price indicative

RS Stock No.:
659-145
Mfr. Part No.:
16922200.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Workstand

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

200kg

Length

700mm

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso mobile workstand with drawer cabinet is an expertly designed solution for versatile work environments. Built with a robust steel channel framework and fitted with 100mm castors, this mobile workstand ensures both stability and mobility. The 30mm multiplex wood worktop provides a durable workspace, accommodating various tasks efficiently. With its tidy drawer configuration, featuring 100% extension slides, it allows easy access to tools and materials while optimising space. This elegant design, finished in durable powder coat paint with a sophisticated anthracite grey and light grey palette, fits seamlessly into any professional setting, combining aesthetics with practicality.

Robust steel channel framework ensures durability and stability during use

100mm diameter castors enable easy mobility across different surfaces

30mm multiplex wood worktop provides a sturdy and reliable workspace

Drawer load capacity of 50kg allows for storing a substantial amount of materials

Compact dimensions offer space efficiency in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy