Bott Portable Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1 m
- RS Stock No.:
- 660-659
- Mfr. Part No.:
- 16922801.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€799.74
(exc. VAT)
€983.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.74 |
*price indicative
- RS Stock No.:
- 660-659
- Mfr. Part No.:
- 16922801.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Welded Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Welded Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile welded bench with an integrated one-drawer cabinet is a versatile workstation tailored for efficiency and durability. Designed with a robust tubular and folded steel framework, this mobile bench features a full-depth base shelf, enabling optimal space usage and easy mobility thanks to its 125mm diameter castors. The 20mm multiplex wood worktop provides a sturdy surface for various tasks, while the pre-assembled cabinet, measuring a compact 525x550x250mm, includes a drawer equipped with smooth 100% extension slides capable of supporting up to 75kg. Finished in an attractive powder coat with a crisp light grey and vibrant crimson red, this product seamlessly combines practicality with aesthetic appeal.
Constructed from durable sheet steel for long lasting performance
Features a professional grade powder coated finish for enhanced toughness
Includes a spacious worktop made from beech multiplex, ideal for various applications
Compact drawer configuration maximises storage without compromising workspace
Drawer boasts a generous load capacity of 75kg for reliable storage
Designed for mobility with 125mm castors, ensuring easy movement across different spaces
Stylish colour combination of light grey and crimson red to suit modern environments
Pre assembled for immediate use, saving time on setup and installation
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
