Facom Galvanised Steel Workbench, 800kg Max Load, 850 mm x 700mm x 2 m
- RS Stock No.:
- 659-313
- Mfr. Part No.:
- RWS2-2MG6DPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,084.53
(exc. VAT)
€1,333.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,084.53 |
*price indicative
- RS Stock No.:
- 659-313
- Mfr. Part No.:
- RWS2-2MG6DPF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Galvanised Steel | |
| Maximum Load | 800kg | |
| Length | 2m | |
| Colour | Red | |
| Width | 700mm | |
| Height | 850mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Galvanised Steel | ||
Maximum Load 800kg | ||
Length 2m | ||
Colour Red | ||
Width 700mm | ||
Height 850mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Workbench with a galvanized TOP and 6-drawer base cabinet in red features a robust base unit with six drawers: three 60mm, two 130mm, and one 200mm. The drawers are mounted on ball bearing slides for smooth operation and 100% openings. The workbench is supported by sturdy U-shaped profile feet that can be fixed to the floor for added stability.
Quick and easy assembly
Steel structure with epoxy paint
Self-locking drawers
Polypropylene handles
Related links
- Facom Beech Workbench 850 mm x 700mm x 2 m
- SAM ETAB-150M4 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M9 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M6 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M7 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150PT1P Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M5 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M1TP Metal Workbench 850 mm x 750mm x 1.5 m
