Facom Beech Workbench, 1t Max Load, 850 mm x 700mm x 2 m
- RS Stock No.:
- 659-316
- Mfr. Part No.:
- RWS2-2MW6DPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,084.53
(exc. VAT)
€1,333.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,084.53 |
*price indicative
- RS Stock No.:
- 659-316
- Mfr. Part No.:
- RWS2-2MW6DPF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Beech | |
| Maximum Load | 1t | |
| Length | 2m | |
| Colour | Red | |
| Width | 700mm | |
| Height | 850mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Beech | ||
Maximum Load 1t | ||
Length 2m | ||
Colour Red | ||
Width 700mm | ||
Height 850mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Workbench with a wooden TOP and 6-drawer base cabinet in red features a Durable base unit with six drawers: three 60mm, two 130mm, and one 200mm, offering versatile storage. It comes with central locking and two keys, one of which is hinged for added convenience. The 60mm and 130mm drawers are designed to accommodate Facom foam or thermoformed modules.
Quick and easy assembly
Steel structure with epoxy paint
Self-locking drawers
Polypropylene handles
Related links
- Facom Galvanised Steel Workbench 850 mm x 700mm x 2 m
- Facom Wooden Workbench, 850 mm x 500mm x 2 m
- HAZET 130-1 Steel Workbench 845 mm x 760mm x 2 m
- SAM ETAB-KIT200-3 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-4T Metal Workbench 1.68 m x 750mm x 2 m
- SOFAME W010010626GA Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m
- SOFAME W010010032GC Steel 1t Max Load Adjustable Height, 1.06 m x 750mm x 2 m
- SOFAME W010010032BI Steel 1t Max Load Adjustable Height, 1.06 m x 750mm x 2 m
