Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-675
- Mfr. Part No.:
- 16923013.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,058.92
(exc. VAT)
€1,302.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,058.92 |
*price indicative
- RS Stock No.:
- 659-675
- Mfr. Part No.:
- 16923013.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with open cupboard and three-drawer cabinet is a versatile solution for workplace organisation and functionality. Designed to optimise space and enhance productivity, this bench features a robust, adjustable height framework that accommodates various user needs while providing ample storage. The 30mm multiplex wood worktop offers a sturdy surface for tasks, complemented by integrated storage units that keep essentials within reach. Ideal for both industrial and workshop environments, it seamlessly combines style and practicality, ensuring that everything you need is systematically organised.
Robust steel channel construction provides durability for everyday use
Adjustable height framework accommodates different user preferences
Integrated storage with open cupboard enhances accessibility of tools and materials
Generous drawer load capacity supports heavy items, ensuring stability
Galvanised steel shelf offers additional storage options with a 75kg load capacity
Finished in a durable powder coat paint for long lasting aesthetics
Available in a striking crimson red and light grey colour scheme for a modern touch
Worktop made from beech multiplex ensures a sturdy and reliable working surface
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Toggle Clamp | Spring Clamps
