Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600 mm x 1500 mm
- RS Stock No.:
- 659-767
- Mfr. Part No.:
- 16921905.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,009.61
(exc. VAT)
€1,241.82
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,009.61 |
*price indicative
- RS Stock No.:
- 659-767
- Mfr. Part No.:
- 16921905.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1500mm | |
| Width | 600 mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1500mm | ||
Width 600 mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is expertly engineered for both durability and functionality. Ideal for professional environments, this robust workstation features a strong steel channel pedestal leg combined with a sleek 30mm multiplex wood worktop. Designed to accommodate various storage needs, it includes two meticulously designed drawers with full extension slides, ensuring easy access to tools and materials. The integrated cabinet offers additional space with a reinforced door and an adjustable galvanised steel shelf, making it versatile for diverse workspace requirements. Finished in a stylish light grey powder coat, this bench not only meets practical needs but also enhances the aesthetic of any workspace.
Robust steel channel pedestal leg ensures stability and durability
30mm multiplex wood worktop provides a spacious and sturdy surface for all tasks
Finished in durable powder coat paint in RAL 7035 light grey for a sleek, professional appearance
Drawer load capacity of 75kg suitable for heavy tools and items
Secondary colour matches the main colour for a cohesive design
