Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€1,333.57

(exc. VAT)

€1,640.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,333.57

*price indicative

RS Stock No.:
659-827
Mfr. Part No.:
16921954.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 7 drawer cabinet offers an ideal workspace solution that seamlessly combines functionality and aesthetics. Featuring a sturdy steel channel pedestal leg and a robust 30mm multiplex wood worktop, this bench is designed for durability. The drawer configuration includes four 100mm, two 125mm, and one 175mm drawer, each equipped with 100% extension slides that accommodate a load up to 75kg. Finished in a stylish powder coat in RAL 5010 gentian blue and RAL 7035 light grey, this bench not only provides ample storage but also adds a touch of modern sophistication to any workspace.

Robust steel channel pedestal leg ensures long lasting support

30mm multiplex wood worktop provides a durable surface for various tasks

Seven drawers offer extensive storage options for tools and equipment

Drawer load capacity of 75kg accommodates heavy items effortlessly

Stylish powder coating in gentian blue and light grey enhances aesthetic appeal

Compact dimensions of 2000x600x930mm make it suitable for various environments

Manufactured from sheet steel for exceptional strength and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy