Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-100
- Mfr. Part No.:
- 16922202.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€625.14
(exc. VAT)
€768.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.14 |
*price indicative
- RS Stock No.:
- 660-100
- Mfr. Part No.:
- 16922202.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile workstand is a versatile solution designed for efficient workspace management. Featuring a robust steel channel framework, this mobile workbench is equipped with 100mm diameter castors for effortless manoeuvrability. The spacious 30mm multiplex wood worktop provides ample space for your tasks, while the cupboard below offers secure storage with a single reinforced door and an adjustable height galvanised steel shelf, capable of supporting 75kg. Its sleek design, with an anthracite grey frame and light grey powder coat finish, makes it not only functional but also visually appealing, fitting seamlessly into a variety of environments. Measuring 700x600x930mm overall, this workstand is ideal for workshops, garages, or any workspace requiring organisation and mobility.
Sturdy steel channel framework ensures durability and stability
100mm diameter castors allow for smooth movement across various surfaces
Generous 30mm multiplex worktop accommodates a variety of tasks
Included cupboard features a single reinforced door for secure storage
Adjustable height galvanised steel shelf holds up to 75kg for flexible use
Powder coated surfaces enhance resistance to wear and corrosion
Attractive dual colour scheme with anthracite and light grey fits diverse decor
Compact dimensions make it suitable for limited spaces
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
