Bott Steel Workbench, 75kg Max Load Adjustable Height, 910 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-210
- Mfr. Part No.:
- 16922606.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€761.96
(exc. VAT)
€937.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €761.96 |
*price indicative
- RS Stock No.:
- 660-210
- Mfr. Part No.:
- 16922606.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is designed to provide a sturdy and efficient workspace, ideal for various professional environments. With its robust tubular and folded steel framework, this workbench features a full-depth base shelf and a durable plate steel worktop, ensuring reliability during demanding tasks. Delivered fully assembled, it boasts a spacious cupboard with adjustable shelving for maximum storage versatility, making it a practical choice for any workshop or industrial space. Finished in a stylish light grey and gentian blue powder coat, the bench not only performs exceptionally but also adds an aesthetic appeal to your workspace.
Constructed from robust sheet steel for long lasting durability
Features adjustable galvanised steel shelving, capable of supporting up to 75kg
A plain door design provides easy access to stored items
Powder coated surface enhances resistance to wear and tear
Available in striking gentian blue and light grey for a modern look
Fully assembled upon delivery, saving you time in setup
Compact dimensions fit well in various spaces
Practical cupboard size for ample storage
Related links
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
