Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm

Subtotal (1 unit)*

€668.94

(exc. VAT)

€822.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€668.94

*price indicative

RS Stock No.:
660-310
Mfr. Part No.:
16921615.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Adjustable Workstand

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

200kg

Length

700mm

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height work stand is engineered to offer optimal functionality in diverse work environments. Designed with a sturdy steel channel framework and a durable 30mm lino worktop, this work stand provides a reliable workspace for both professionals and hobbyists alike. The adjustable height feature allows for seamless configuration between 780mm and 930mm, catering to various user preferences and ensuring comfort during use. With a reinforced single door leading to a spacious cupboard, it offers ample storage for tools and materials, while the galvanised steel shelf ensures reliable support for up to 75kg. Finished in a striking crimson red with a light grey accent, this work stand not only enhances productivity but also adds a touch of style to any workspace.

Adjustable height range from 780mm to 930mm for user convenience

Robust steel channel construction ensuring durability and stability

30mm thick lino worktop provides a resilient and practical surface

Cupboard with a single reinforced door delivers ample storage space

Galvanised steel shelf supports up to 75kg, perfect for heavy tools

Finished in a stylish crimson red with light grey accents for aesthetic appeal

Designed to enhance ergonomics and promote a productive work environment

Suitable for both professional and domestic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy