Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-327
- Mfr. Part No.:
- 16921900.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,048.76
(exc. VAT)
€1,289.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.76 |
*price indicative
- RS Stock No.:
- 660-327
- Mfr. Part No.:
- 16921900.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 5 drawer cabinet is designed to enhance any workspace with its robust construction and thoughtful design. Featuring a sturdy steel channel pedestal leg and a high-quality 30mm multiplex wood worktop, this workstation offers both durability and functionality. The spacious cabinet, with dimensions of 525x550x900mm, provides ample storage capacity with a smart drawer configuration. Finished in a stylish and durable powder coat in both light grey and anthracite grey, it complements modern work environments while ensuring reliability and ease of use. The product also boasts a generous working surface area of 1500x600mm, making it ideal for various tasks.
Robust steel channel pedestal leg for enhanced stability
Drawer configuration includes varying heights to accommodate different tools and supplies
Sparkling powder coated finish in RAL7035 light grey and RAL7016 anthracite grey for durability and aesthetics
Worktop constructed from high quality beech multiplex for robust performance
Drawer load capacity of 75kg ensures reliable storage for heavy items
