Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€1,062.48

(exc. VAT)

€1,306.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,062.48

*price indicative

RS Stock No.:
660-341
Mfr. Part No.:
16921955.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is meticulously designed for functionality and robustness in any workspace. Featuring a steel channel pedestal leg and a 30mm multiplex wood worktop, this bench ensures durability and stability. With a sleek cabinet measuring 800x550x900mm, it offers efficient storage with an optimal drawer configuration of one 125mm and one 175mm drawer, both equipped with 100% extension slides to support a load of 75kg. The cabinet is finished in a durable powder coat paint, combining a stylish crimson red with light grey to suit varied environments. This versatile work solution is ideal for both professional and industrial applications, blending premium materials with practical design.

Robust steel channel pedestal leg ensures long lasting stability

30mm multiplex wood worktop provides a sturdy surface for a variety of tasks

Spacious cabinet design optimises workspace with effective storage solutions

Drawer configuration allows for custom organisation of tools and accessories

100% extension slides facilitate easy access to all drawer contents

Durable powder coat finish protects against wear and tear while enhancing aesthetics

Crimson red and light grey colour palette complements any workshop environment

Reinforced door enhances security and stability of stored items

Adjustable height galvanised steel shelf offers flexibility in storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy