Bott Portable Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1 m

Subtotal (1 unit)*

€807.01

(exc. VAT)

€992.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€807.01

*price indicative

RS Stock No.:
660-474
Mfr. Part No.:
16922802.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Welded Bench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

75kg

Length

1m

Width

600mm

Height

910mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso mobile welded bench with full cupboard is designed for versatile workspace solutions, offering robust construction and smart organisation. Featuring a robust, tubular and folded steel framework, this workbench is perfect for workshops or industrial environments. The full depth base shelf and 125mm diameter castors ensure mobility and stability, while the spacious plate steel worktop provides ample surface for various tasks. Delivered fully assembled, it includes a single reinforced door and an adjustable galvanised steel shelf, accommodating loads up to 75kg. Finished in durable powder coat paint in a sleek RAL 7035 light grey, this unit combines functionality with modern aesthetic appeal, making it a practical addition to any professional or workshop setting.

Powder coated surface for increased durability and resistance to wear

Constructed from sheet steel for added strength and stability

Robust tubular and folded steel framework supports heavy loads

Full cupboard design offers secure storage space for tools and equipment

Mobility provided by 125mm castors, enhancing productivity in dynamic work environments

Reinforced cupboard door ensures longevity and security of stored items

Adjustable galvanised steel shelf allows for customisation of storage space

Constructed with a full depth base shelf for additional storage capabilities

Finished in a light grey colour scheme for a modern and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy