Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m

Subtotal (1 unit)*

€1,228.81

(exc. VAT)

€1,511.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,228.81

*price indicative

RS Stock No.:
660-482
Mfr. Part No.:
16923004.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.25m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench with a 3 drawer cabinet is designed for versatility and practicality in any workspace. Its robust steel channel framework supports adjustable height, allowing you to tailor the work surface to your specific needs. With integrated storage units and a durable 30mm multiplex wood worktop, this storage bench combines functionality with a modern aesthetic. Delivered fully assembled, it saves you time and effort, providing a ready-to-use solution. The cabinet's dimensions, including multiple drawers with 100% extension, offer ample storage capacity while maintaining a compact footprint, making it a perfect fit for diverse environments.

Adjustable height framework accommodates various user preferences

Integrated storage units enhance organization and efficiency

Robust steel construction ensures durability and long lasting performance

30mm multiplex wood worktop offers a sturdy surface for varied tasks

Delivers fully assembled for immediate use, streamlining setup

Drawer configuration includes six drawers for optimal storage

Finished in RAL 7035 light grey for a sleek, professional appearance

High drawer load capacity of 75kg supports heavy items with ease

Height adjustment range from 830mm to 930mm for user comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy