Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- RS Stock No.:
- 660-490
- Mfr. Part No.:
- 16922031.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,421.63
(exc. VAT)
€1,748.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,421.63 |
*price indicative
- RS Stock No.:
- 660-490
- Mfr. Part No.:
- 16922031.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Steel | |
| Length | 2m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Steel | ||
Length 2m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is expertly designed to enhance workspaces with functionality and style. This robust bench features an adjustable height framework, allowing for ergonomic flexibility between 780 and 930mm to suit diverse user preferences and tasks. Constructed with a strong steel channel and topped with a 30mm ESD laminate worktop, it ensures safety and durability. The full-depth base shelf maximises storage capacity, while the sleek light grey powder-coated finish adds a modern touch to any workplace. Verso is not just a bench, its a versatile solution for a multitude of applications, catering to both heavy-duty and meticulous tasks alike.
Height adjustment range from 780 to 930mm for customised comfort
Robust steel channel construction for enhanced stability and strength
30mm ESD laminate worktop ideal for sensitive electronics
Full depth base shelf maximises storage potential beneath the worktop
Sleek and modern light grey finish in RAL 7035 for a professional look
Durable powder coat paint to withstand daily wear and tear
Optional storage units available to complement work requirements
Designed for a variety of applications, including workshops and laboratories
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 2m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 600 mm
