Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€873.58

(exc. VAT)

€1,074.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€873.58

*price indicative

RS Stock No.:
660-374
Mfr. Part No.:
16922009.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Steel

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height framework bench is engineered to adapt to various working heights, ensuring optimal ergonomics for all users. This versatile workbench boasts a sturdy steel channel construction complemented by a full-depth base shelf, providing both durability and practicality. Ideal for diverse industrial applications, its robust design is paired with a sleek light grey powder-coated finish, offering a professional appearance tailored for modern workplaces. The ESD laminate worktop adds an extra layer of functionality, safeguarding sensitive electronic components while maximising workspace efficiency. With an adjustable height spanning from 780mm to 930mm, this bench caters to individual preferences, promoting a comfortable work environment for all tasks.

Robust steel channel construction guarantees long lasting use

Adjustable height range from 780mm to 930mm for personalised comfort

Full depth base shelf offers ample storage for tools and equipment

ESD laminate worktop protects sensitive items from electrostatic damage

Sleek RAL 7035 light grey finish enhances any workspace aesthetic

Optional storage units available to expand organisational capabilities

PPM Smart Document support ensures easy documentation and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy