Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€685.62

(exc. VAT)

€843.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€685.62

*price indicative

RS Stock No.:
659-654
Mfr. Part No.:
16922006.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Steel

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height framework bench offers a versatile solution tailored for dynamic work environments. Engineered with a robust steel channel and featuring a full depth base shelf, this bench accommodates a range of tasks with ease. Its adjustable height capability of 780 to 930mm allows for personalised ergonomic settings, ensuring comfort for users of varying heights. The high-quality 30mm multiplex wood worktop provides durability and a stable working surface, while the light grey, powder-coated finish not only adds to its aesthetic appeal but also ensures longevity through enhanced resistance to wear and tear. Ideal for workshops and industrial settings, this bench is designed to optimise functionality without compromising on style.

Robust steel channel construction enhances stability and durability

Full depth base shelf provides added storage for tools and equipment

Adjustable height range from 780 to 930mm supports ergonomic work practices

30mm multiplex wood worktop delivers a strong and reliable work surface

Powder coated finish in RAL 7035 light grey ensures corrosion resistance

Suitable for a variety of applications including workshops and industrial use

Optional storage units available for customised workspace solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy