Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-493
- Mfr. Part No.:
- 16921964.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,496.86
(exc. VAT)
€1,841.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,496.86 |
*price indicative
- RS Stock No.:
- 660-493
- Mfr. Part No.:
- 16921964.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is designed for robust work environments, seamlessly combining functionality and durability. With an expansive work surface measuring 2000mm in width and featuring a high-quality 30mm lino worktop, this bench offers ample space for various tasks. The structure includes a sturdy steel channel pedestal leg, ensuring stability even under heavy workloads. Complementing the worktop, the 7-drawer cabinet is tailored to meet diverse storage needs, optimising workspace organisation and efficiency. Finished in a sleek, powder-coated RAL 7035 light grey, it not only enhances the aesthetic appeal but also guarantees longevity and resistance to wear and tear.
Robust steel channel pedestal leg provides exceptional stability and support
Ample 30mm lino worktop ensures a spacious and practical workspace
The 7 drawer cabinet offers versatile storage solutions for tools and equipment
Available in a contemporary powder coated finish for increased durability
Total drawer load capacity of 75kg caters to demanding storage requirements
Constructed from high quality sheet steel for enhanced resilience
Efficient drawer configuration optimises workspace organisation
Related links
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
