Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m
- RS Stock No.:
- 660-600
- Mfr. Part No.:
- 16923020.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,185.07
(exc. VAT)
€1,457.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,185.07 |
*price indicative
- RS Stock No.:
- 660-600
- Mfr. Part No.:
- 16923020.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.75m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.75m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench elegantly combines thoughtful design with robust functionality, making it an ideal solution for diverse storage needs. Engineered with a sturdy steel channel framework, this workstation features an adjustable height from 830mm to 930mm, allowing users to tailor their workspace according to their preferences. The integrated storage units include a full cupboard, an open cupboard, and a triple-drawer cabinet, all designed to optimise organisation and accessibility. With a durable, powder-coated finish in light grey (RAL 7035), this storage bench not only stands out in terms of aesthetics but also promises longevity in demanding environments. The 30mm multiplex wood worktop enhances usability, making it suitable for a wide range of applications.
Robust steel channel framework supports heavy loads and ensures stability
The adjustable height feature caters to ergonomic requirements, promoting user comfort
Three drawers offer ample storage space, optimising organisation for tools and materials
Integrated cupboard designs enhance storage versatility, accommodating various items
Durable powder coat finish resists wear and tear, ensuring long lasting use
Light grey colour scheme complements various work environments
Multiplex wood worktop provides a sturdy and practical surface for work activities
Adjustable galvanised steel shelf supports heavy items with a load capacity of 75kg
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
- Bott Steel Workbench 930 mm x 1.5m x 600 mm
