Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-621
- Mfr. Part No.:
- 16923033.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,751.68
(exc. VAT)
€2,154.57
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,751.68 |
*price indicative
- RS Stock No.:
- 660-621
- Mfr. Part No.:
- 16923033.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a 3 drawer cabinet is a meticulously designed workspace solution ideal for both functionality and aesthetic appeal. Featuring a robust steel channel framework that adjusts in height, this storage bench integrates seamlessly into any environment. The multiplex wood worktop provides a durable surface for various tasks, while its fully assembled design ensures immediate usability. With spacious drawer configurations and integrated storage units, it accommodates diverse tools and materials, making it an excellent addition to workshops or studios craving both efficiency and style.
Adjustable height range from 830mm to 930mm offers flexibility for various user needs
Constructed from sheet steel with a powder coated finish ensuring long lasting durability
Light grey colour provides a neutral and modern aesthetic that complements any workspace
The worktop is crafted from high quality beech multiplex for added strength and stability
Features nine drawers with varied heights, accommodating tools of different sizes
Drawer load capacity of 75kg makes it suitable for heavy equipment
Delivered fully assembled, saving time and effort for immediate use
Integrated cabinet sizes tailored to fit your storage requirements efficiently
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
