Bott Portable Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1 m

Subtotal (1 unit)*

€888.38

(exc. VAT)

€1,092.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€888.38

*price indicative

RS Stock No.:
660-660
Mfr. Part No.:
16922803.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Welded Bench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

75kg

Length

1m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott welded bench with full cupboard is designed to enhance workspace efficiency and organisation. Featuring a robust tubular and folded steel framework, this versatile workbench provides a reliable surface for various tasks. Its full-depth base shelf is complemented by 125mm diameter castors for easy mobility, making it perfect for dynamic work environments. The 20mm multiplex wood worktop is durable and easy to maintain, ensuring longevity in heavy-duty applications. The cabinet includes a single, reinforced door that grants access to an adjustable galvanised steel shelf, capable of holding a load of 75kg. Finished in a striking combination of crimson red and light grey powder coat paint, this bench not only performs well but also contributes to a professional workspace aesthetic.

Robust tubular and folded steel framework ensures stability and durability

Full depth base shelf for optimal storage space

125mm diameter castors for easy movement and flexibility

20mm multiplex wood worktop provides a strong and resilient surface

Includes a reinforced single door for secure storage

Features one adjustable galvanised steel shelf with a capacity of 75kg

Delivered fully assembled for immediate use, saving time and effort in setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy