Bott Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1 m

Subtotal (1 unit)*

€663.61

(exc. VAT)

€816.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€663.61

*price indicative

RS Stock No.:
660-273
Mfr. Part No.:
16922601.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Welded Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso welded bench with a 1 drawer cabinet is expertly designed to deliver exceptional functionality in any workshop or industrial setting. Featuring a robust tubular and folded steel framework, this bench ensures durability and stability, making it ideal for heavy-duty tasks. The full-depth base shelf provides ample storage, while the 20mm multiplex wood worktop offers a sturdy work surface for various applications. Already assembled for your convenience, it combines practicality with a sleek finish, available in RAL 7035 light grey and RAL 3004 crimson red, allowing it to seamlessly integrate into your workspace. With smart engineering, the bench is tailored to support productivity and efficiency in demanding environments.

Heavy duty tubular and folded steel framework ensures long lasting use

Full depth base shelf maximises storage capacity for tools and equipment

20mm multiplex wood worktop provides a resilient surface for various tasks

Comes fully assembled, saving time on setup and installation

Available in a striking crimson red and light grey finish to suit your branding

Drawer height of 175mm allows for easy access to frequently used items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy