Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€1,201.37

(exc. VAT)

€1,477.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,201.37

*price indicative

RS Stock No.:
660-700
Mfr. Part No.:
16923031.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench is a versatile solution designed to enhance your workspace functionality. This robust unit features a steel channel framework that allows for adjustable heights, catering to various tasks and user preferences. With integrated storage units and a 30mm multiplex wood worktop, it ensures both durability and ample workspace for your projects. Delivered fully assembled, it simplifies setup while offering a professional finish in a striking crimson red and light grey palette. The thoughtful design includes a spacious cupboard, two drawers with full extension slides, and an adjustable shelf for flexible storage options, making it ideal for any demanding environment.

Adjustable height range of 830 to 930mm accommodates diverse working needs

Sturdy steel construction offers long lasting durability

30mm thick multiplex wood worktop provides a reliable surface

Drawer load capacity of 75kg ensures robust storage for tools and equipment

Integrated cabinet with reinforced doors adds secure storage

Adjustable galvanised steel shelf supports heavy items

Finished in durable powder coat paint for easy maintenance

Striking colour combination of RAL 3004 crimson red and RAL 7035 light grey for a modern appearance

Pre assembled design saves time and effort during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy