Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€1,285.78

(exc. VAT)

€1,581.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,285.78

*price indicative

RS Stock No.:
660-775
Mfr. Part No.:
16923015.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench with a three-drawer cabinet is designed to meet the demands of modern workspaces. Its robust steel channel construction offers exceptional durability while accommodating various heights thanks to its adjustable framework. The integrated cabinet, comprising six drawers with 100% extension slides, provides ample space to organise tools and materials efficiently. Finished in stylish powder-coated colours, this versatile piece seamlessly combines practicality with aesthetics, all while arriving fully assembled for immediate use.

Robust steel channel framework assures long lasting stability and strength

Adjustable height design allows for customisable ergonomics to suit different users

Generous drawer load capacity of 75kg accommodates a variety of tools and materials

Durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson red enhances visual appeal

Fully assembled upon delivery ensures immediate functionality and convenience

Compact dimensions optimise workspace efficiency without compromising storage

High quality multiplex wood worktop offers a resilient surface for various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy